ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR022

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-0072
Mfr. Part No.:
LTR100LJZPFSR022
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

10mΩ

Technology

Thick Film

Package/Case

1225

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

4W

Temperature Coefficient

0 to +300 ppm/°C

Automotive Standard

AEC-Q200

Series

LTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Width

6.4mm

Height

580μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8

The ROHM LTR series high-power chip resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors. This structure having short distance between the both terminations attains strong soldering fixation. It has Operating temperature range of -55℃ to +155℃ and rated power of 2 watt.

Chip Resistors for current detection 10mΩ

High joint reliability with long side terminations

Improvement of rated power enables to displace smaller size of resistors, and it contributes space savings in your set

ROHM resistors have obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q207

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy