Bourns CHV 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.13 W - CHV0805-FX-2003EST

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.28

(exc. GST)

$1.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.128$1.28-
100 - 490$0.124$1.243%
500 - 990$0.121$1.215%
1000 - 2490$0.117$1.178%
2500 +$0.113$1.1311%

*price indicative

Packaging Options:
RS Stock No.:
243-7753
Distrelec Article No.:
304-32-795
Mfr. Part No.:
CHV0805-FX-2003EST
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

200kΩ

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Voltage

400V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Standards/Approvals

IEC, ISO/TS 16949

Width

1.25mm

Height

500μm

COO (Country of Origin):
TW
The BOURNS CHV series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.

Thick film

High working voltage

Wide resistance range

RoHS compliant

UL / IEC 60950 & 60065 compatible

UL 1676 recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy