Bourns CHV 100 kΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.13 W - CHV0805-FX-1003EST
- RS Stock No.:
- 243-7748
- Mfr. Part No.:
- CHV0805-FX-1003EST
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 25)
$1.58
(exc. GST)
$1.73
(inc. GST)
- RS Stock No.:
- 243-7748
- Mfr. Part No.:
- CHV0805-FX-1003EST
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 400V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CHV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 500μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 400V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CHV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 500μm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The BOURNS CHV series thick film high voltage chip resistors is use full for higher voltage applications and consumer electronics.
Thick film
High working voltage
Wide resistance range
RoHS compliant
UL / IEC 60950 & 60065 compatible
UL 1676 recognized
- RS Stock No. 2437749
- Mfr. Part No. CHV0805-FX-1003EST
Each (On a Tape of 10)
$0.128
- RS Stock No. 2437743
- Mfr. Part No. CHV0805AFX-1003ELF
Each (On a Tape of 10)
$0.272
- RS Stock No. 2437753
- Mfr. Part No. CHV0805-FX-2003EST
Each (On a Tape of 10)
$0.128
- RS Stock No. 2437758
- Mfr. Part No. CHV0805-FX-4994EST
Each (On a Tape of 10)
$0.154
Related links
- Bourns CHV 100 kΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805-FX-1003EST
- Bourns CHV 1 mΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805-FX-1004EST
- Bourns CHV 4.99 mΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805-FX-4994EST
- Bourns CHV 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805-FX-2003EST
- Bourns CHV 2 mΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805-FX-2004EST
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W - CHV1206-FX-1003EST
- Bourns CHV 100 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603-FX-1003EST
- Bourns CHV 100 kΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805AFX-1003ELF











