Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R005ELF
- RS Stock No.:
- 243-7721
- Mfr. Part No.:
- CFN0603-FZ-R005ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 870 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.379 | $3.79 | - |
| 100 - 490 | $0.371 | $3.71 | $0.80 |
| 500 - 990 | $0.363 | $3.63 | $8.00 |
| 1000 - 2490 | $0.356 | $3.56 | $23.00 |
| 2500 + | $0.349 | $3.49 | $75.00 |
*price indicative
- RS Stock No.:
- 243-7721
- Mfr. Part No.:
- CFN0603-FZ-R005ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CFN | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Technology Metal Foil | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CFN | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Height 600μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The BOURNS CFN series metal foil, current sense resistor is use for current sensing, power supplies, stepper motor drives and input amplifiers.
Metal foil
High power density
Low inductance < 5 nH
Low thermal EMF < 3 μV / °C
High reliability and stability
RoHS compliant and halogen free
- RS Stock No. 2437715
- Mfr. Part No. CFN0603AFX-R005ELF
Each (On a Tape of 10)
$0.437
- RS Stock No. 2437723
- Mfr. Part No. CFN0603-FZ-R020ELF
Each (On a Tape of 10)
$0.379
- RS Stock No. 2437719
- Mfr. Part No. CFN0603-FX-R010ELF
Each (On a Tape of 10)
$0.379
- RS Stock No. 2437717
- Mfr. Part No. CFN0603AFZ-R010ELF
Each (On a Tape of 10)
$0.437
Related links
- Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R005ELF
- Bourns CFN 20 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R020ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FX-R010ELF
- Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFX-R005ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFZ-R010ELF
- Bourns CRF 0.005 Ω, 1206 Metal Strip Resistor 1 % Surface Mount 1 W - CRF1206-FZ-R005ELF
- Bourns CRF 5 mΩ, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R005ELF
- Bourns CRF 0.005 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRF2512-FZ-R005ELF












