Panasonic ERJUP6 180 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F1800V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $150.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$275.00

(exc. GST)

$300.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.055$275.00-
25000 +$0.049$245.00$150.00

*price indicative

RS Stock No.:
243-2265
Mfr. Part No.:
ERJUP6F1800V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

180Ω

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP6

COO (Country of Origin):
JP

Each (Supplied on a Reel)
$0.094
Each (On a Tape of 100)
$0.094
Each (On a Tape of 100)
$0.094
Each (On a Reel of 5000)
$0.054

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy