Panasonic ERJUP6 100 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F1000V
- RS Stock No.:
- 243-2230
- Mfr. Part No.:
- ERJUP6F1000V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $1.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$13.10
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,500 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.131 | $13.10 | - |
| 500 - 900 | $0.128 | $12.80 | $1.50 |
| 1000 + | $0.124 | $12.40 | $7.00 |
*price indicative
- RS Stock No.:
- 243-2230
- Mfr. Part No.:
- ERJUP6F1000V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP6 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP6 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2432228
- Mfr. Part No. ERJUP6F1000V
Each (On a Reel of 5000)
$0.074
- RS Stock No. 2432230P
- Mfr. Part No. ERJUP6F1000V
Each (Supplied on a Reel)
$0.131
- RS Stock No. 2432321
- Mfr. Part No. ERJUP6F4700V
Each (On a Tape of 100)
$0.094
- RS Stock No. 2432321P
- Mfr. Part No. ERJUP6F4700V
Each (Supplied on a Reel)
$0.094
Related links
- Panasonic ERJUP6 100 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F1000V
- Panasonic ERJUP6 47 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F47R0V
- Panasonic ERJUP6 220 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2200V
- Panasonic ERJUP6 270 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2700V
- Panasonic ERJUP6 470 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F4700V
- Panasonic ERJUP6 560 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F5603V
- Panasonic ERJUP6 5.6 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F5601V
- Panasonic ERJUP6 27 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F27R0V









