Panasonic ERJUP3 1 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1001V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$270.00

(exc. GST)

$295.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.054$270.00-
25000 +$0.048$240.0011%

*price indicative

RS Stock No.:
243-2096
Mfr. Part No.:
ERJUP3F1001V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Product Type

Surface Mount Resistor

Package/Case

0603

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP3

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy