Panasonic ERJU02 150 Ω, 0402 ±1 % 0.1 W - ERJU02F1500X
- RS Stock No.:
- 243-2035
- Mfr. Part No.:
- ERJU02F1500X
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-2035
- Mfr. Part No.:
- ERJU02F1500X
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJU02 | |
| Resistance | 150 Ω | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJU02 | ||
Resistance 150 Ω | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200 | ||
Temperature Coefficient ±200 ppm/°C | ||
Related links
- Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- Panasonic ERJU02 8.2 kΩ, 0402 ±1 % 0.1 W - ERJU02F8201X
- Panasonic ERJU02 33 kΩ, 0402 ±1 % 0.1 W - ERJU02F3302X
- Panasonic ERJU02 22 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2202X
- Panasonic ERJU02 1 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1001X
- Panasonic ERJU02 220 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2203X
- Panasonic ERJU02 4.7 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4701X
- Panasonic ERJU02 100 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1000X
