Yageo RC 1 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-071ML

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$45.00

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.009$45.00
25000 +$0.008$40.00

*price indicative

RS Stock No.:
242-7199
Mfr. Part No.:
RC1206JR-071ML
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1mΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.1mm

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Height

550μm

Width

1.6mm

The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 1 megaohm resistor has 5% of tolerance and is rated for 0.25 W of power.

It is a 1 megaohm resistor rated for 0.25 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy