Yageo RC1206 4.7 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-074R7L

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 8%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$115.00

(exc. GST)

$125.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.023$115.00-
25000 +$0.021$105.008%

*price indicative

RS Stock No.:
242-7188
Mfr. Part No.:
RC1206FR-074R7L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

4.7Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC1206

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Height

550μm

Standards/Approvals

EN, IEC, RoHS

Width

1.6mm

1206 Format RC1206 Series Reels (Zero to 910Ω)


Suitable for pick and place machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy