Yageo RC 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RC1206FR-0747RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (5000 units, on reels of 5000)*

$60.00

(exc. GST)

$65.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.012$60.00
25000 +$0.011$55.00

*price indicative

RS Stock No.:
242-7186
Mfr. Part No.:
RC1206FR-0747RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

47Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Length

3.1mm

Width

1.6mm

Termination Style

Solder

Height

0.55mm

The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 47 ohm resistor has 1% of tolerance and is rated for 0.25 W of power.

It is a 47 ohm resistor rated for 0.25 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy