Panasonic ERJUP8 39 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F39R0V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$355.00

(exc. GST)

$390.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.071$355.00-
25000 +$0.064$320.009%

*price indicative

RS Stock No.:
242-6583
Mfr. Part No.:
ERJUP8F39R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

39Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.66W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP8

COO (Country of Origin):
JP
The Panasonic ERJUP3 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 39 ohm resistor is suitable for both reflow and flow soldering.

It is 39 ohm resistor, rated for 0.66 W of power

It offers high reliability and high resistance to sulfurization

Each (Supplied on a Reel)
$0.141
Each (On a Tape of 50)
$0.141
Each (Supplied on a Reel)
$0.141
Each (On a Tape of 50)
$0.141

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy