Yageo RC 2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-072KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.60

(exc. GST)

$1.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900$0.016$1.60
1000 - 1900$0.015$1.50
2000 +$0.015$1.50

*price indicative

Packaging Options:
RS Stock No.:
242-4242
Mfr. Part No.:
RC0603JR-072KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Height

450μm

Length

1.6mm

Width

800μm

The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 2 kiloohm resistor has 5% of tolerance and is rated for 0.1 W of power.

It is a 2 kiloohm resistor rated for 0.1 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Each (On a Tape of 100)
$0.01
Each (Supplied on a Reel)
$0.01
Each (On a Tape of 100)
$0.01
Each (On a Tape of 100)
$0.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy