Yageo RC 15 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0715KL
- RS Stock No.:
- 242-4212
- Mfr. Part No.:
- RC0603JR-0715KL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.00
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.01 | $1.00 |
| 1000 - 1900 | $0.01 | $1.00 |
| 2000 + | $0.009 | $0.90 |
*price indicative
- RS Stock No.:
- 242-4212
- Mfr. Part No.:
- RC0603JR-0715KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 15kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 15kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 800μm | ||
The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 15 kiloohm resistor has 5% of tolerance and is rated for 0.1 W of power.
It is a 15 kiloohm resistor rated for 0.1 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC 15 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0715KL
- Yageo RC 470 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07470RL
- Yageo RC 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0710RL
- Yageo RC 1 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-071RL
- Yageo RC 3 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-073KL
- Yageo RC 1 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-071ML
- Yageo RC 33 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0733KL
- Yageo RC 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07100RL
