Yageo RC 12 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0712KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$15.00

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.003$15.00
25000 +$0.003$15.00

*price indicative

RS Stock No.:
242-4207
Mfr. Part No.:
RC0603JR-0712KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

12kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Width

800μm

Height

450μm

Termination Style

Solder

Length

1.6mm

The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 12 kiloohm resistor has 5% of tolerance and is rated for 0.1 W of power.

It is a 12 kiloohm resistor rated for 0.1 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy