Yageo RC 6.49 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-076K49L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save -

View bulk pricing options

Subtotal (1 tape of 100 units)*

$0.90

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.009$0.90-
1000 - 1900$0.009$0.90-
2000 - 4900$0.008$0.8011%
5000 +$0.008$0.8011%

*price indicative

Packaging Options:
RS Stock No.:
242-4005
Mfr. Part No.:
RC0402FR-076K49L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

6.49kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Height

350μm

Width

500μm

Standards/Approvals

EN, IEC, RoHS

The Yageo RC series of 0402 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 6.49 kiloohm resistor has 1% of tolerance and is rated for 0.063 W of power.

It is a 6.49 kiloohm resistor rated for 0.063 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Each (On a Tape of 100)
$0.009
Each (On a Tape of 100)
$0.009
Each (On a Reel of 10000)
$0.003
  • RS Stock No. 2424005P
  • Mfr. Part No. RC0402FR-076K49L
Each (Supplied on a Reel)
$0.009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy