Yageo RC 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-0710RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save -

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.20

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.012$1.20-
1000 - 1900$0.012$1.20-
2000 - 4900$0.011$1.108%
5000 +$0.011$1.108%

*price indicative

Packaging Options:
RS Stock No.:
242-3939
Distrelec Article No.:
304-41-267
Mfr. Part No.:
RC0402FR-0710RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

10Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Width

500μm

Standards/Approvals

EN, IEC, RoHS

Height

350μm

0402 Format RC Series Reels - 1%


Suitable for pick and place machinery

Ideal for small batch production or R & D departments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy