Yageo RC 49.9 Ω, 0201 Thick Film Surface Mount Fixed Resistor ±1 % 50 mW - RC0201FR-0749R9L
- RS Stock No.:
- 242-3935
- Mfr. Part No.:
- RC0201FR-0749R9L
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$50.00
(exc. GST)
$60.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.005 | $50.00 | - |
| 50000 + | $0.005 | $50.00 | - |
*price indicative
- RS Stock No.:
- 242-3935
- Mfr. Part No.:
- RC0201FR-0749R9L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 49.9Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 50mW | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 600μm | |
| Height | 230μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 49.9Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 50mW | ||
Voltage 25V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 600μm | ||
Height 230μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 300μm | ||
The Yageo RC series of 0201 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 49.9 ohm resistor has 1% of tolerance and is rated for 0.05 W of power.
It is a 49.9 ohm resistor rated for 0.05 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC 49.9 Ω, 0201 Thick Film Surface Mount Fixed Resistor ±1 % 50 mW - RC0201FR-0749R9L
- Yageo RC 49.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 125 mW - RC0805FR-0749R9L
- Yageo RC 49.9 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0749K9L
- Arcol Ohmite HVC 1 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402N1007KET
- Yageo RC 470 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-07470RL
- Yageo RC 12.1 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0712K1L
- Yageo RC 270 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-07270KL
- Yageo RC 82 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0782KL
