RS PRO 1 Ω, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS Stock No.:
- 241-4954
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 241-4954
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Thin Film SMD Resistors – 2512 (6432M)
RS PRO is proud to introduce the 2512 series thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.
Features and Benefits
Applications
Why would you choose RS PRO?
RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.
Also available for purchase in a pack size of 4000. Please see RS 241-4953
Related links
- RS PRO TCS 1 Ω, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO TCS 220 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO TCS 100 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO TCS 500 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO TCS 330 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO TCS 150 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO TCS 200 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO TCS 120 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
