Panasonic ERA 2.2 kΩ, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB2201V
- RS Stock No.:
- 241-3354
- Mfr. Part No.:
- ERA6VEB2201V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,450.00
(exc. GST)
$1,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.29 | $1,450.00 |
| 25000 + | $0.261 | $1,305.00 |
*price indicative
- RS Stock No.:
- 241-3354
- Mfr. Part No.:
- ERA6VEB2201V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ± 0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ± 0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 2.2 kΩ Resistance, ± 0.1% Tolerance - ERA6VEB2201V
This SMD resistor is a high-precision component designed for critical electronic applications. With a resistance Value of 2.2 kΩ, it utilises thin film technology and conforms to the 0805 package format. This surface mount resistor caters to a variety of needs in automotive and industrial sectors, ensuring reliability under various temperature conditions ranging from -55°C to +155°C.
Features & Benefits
• Offers precise resistance with a tolerance of ± 0.1%
• Built to endure extreme temperatures for enhanced durability
• Low temperature coefficient improves accuracy in applications
• Complies with AEC-Q200 for automotive-grade reliability
• Provides a power rating of 0.25 W for efficient performance
• Designed in a Compact 0805 size for space-saving layouts
• Built to endure extreme temperatures for enhanced durability
• Low temperature coefficient improves accuracy in applications
• Complies with AEC-Q200 for automotive-grade reliability
• Provides a power rating of 0.25 W for efficient performance
• Designed in a Compact 0805 size for space-saving layouts
Applications
• Utilised in automotive control systems for reliable performance
• Integrated into electronic circuits for stable signal conditioning
• Effective in precision instrumentation requiring low tolerance components
• Applicable in consumer electronics for optimal circuit function
• Integrated into electronic circuits for stable signal conditioning
• Effective in precision instrumentation requiring low tolerance components
• Applicable in consumer electronics for optimal circuit function
How does the tolerance level affect circuit performance?
A tolerance of ± 0.1% ensures minimal deviation from the specified resistance, enhancing the circuit's accuracy and reliability, particularly in sensitive applications.
What is the significance of the temperature coefficient in resistors?
The temperature coefficient of ± 25ppm/°C indicates how much the resistance might change with temperature fluctuations, ensuring excellent stability in varying operational environments.
Can this component be used in high-density PCB layouts?
Yes, the 0805 package design allows for effective use in high-density layouts, facilitating Compact and efficient circuit designs without compromising performance.
Related links
- Panasonic ERA 2.2 kΩ, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB2201V
- Panasonic ERA 2.2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB222V
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 19.6 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 750 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
