Panasonic ERA 2.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB2201X

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$2,360.00

(exc. GST)

$2,600.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.236$2,360.00-
50000 +$0.213$2,130.009%

*price indicative

RS Stock No.:
241-3252
Mfr. Part No.:
ERA2VEB2201X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

500μm

COO (Country of Origin):
JP
The Panasonic high precision 2200 Ohm thin film chip resistors has very high stability and reliability suitable for the industries such as aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment, it is necessary to verify whether the specifications of our products fit to such applications.

To realize higher power rating, Limiting element voltage, and maximum overload voltage than current products

Stable at high temperature and humidity (85 ℃ 85 %RH rated load, Category temperature range : –55 ℃ to +155 ℃)

Low resistance tolerance and temperature coefficient of resistance

Low current noise, excellent linearity

Original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)

Original structure for sulfurated performance

RoHS compliant

Each (On a Tape of 10)
$0.30
Each (Supplied on a Reel)
$0.30
Each (On a Tape of 10)
$0.30
Each (On a Tape of 10)
$0.364

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy