Vishay 100 Ω, 1206 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.33 W - PEP1206Y1000BNTA
- RS Stock No.:
- 239-1497
- Mfr. Part No.:
- PEP1206Y1000BNTA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1497
- Mfr. Part No.:
- PEP1206Y1000BNTA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100 Ω | |
| Package/Case | 1206 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.33 W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100 Ω | ||
Package/Case 1206 | ||
Technology Thin Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance ±0.1 % | ||
Power Rating 0.33 W | ||
- COO (Country of Origin):
- FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.
Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)
Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
Wide resistance range: 10 Ω to 86 MΩ depending on size
Tolerances to ± 0.01 %
In lot tracking ≤ 5 ppm/°C
Termination: thin film technology
- RS Stock No. 1886106
- Mfr. Part No. MCT06030C1009FP500
Each (On a Tape of 100)
$0.034
RS Better World
- RS Stock No. 2620866P
- Mfr. Part No. TNPW1206100RBEEA
Each (Supplied on a Reel)
$0.974
RS Better World
- RS Stock No. 2620866
- Mfr. Part No. TNPW1206100RBEEA
Each (On a Tape of 10)
$0.974
- RS Stock No. 1886106P
- Mfr. Part No. MCT06030C1009FP500
Each (Supplied on a Reel)
$0.034
Related links
- Vishay 100 Ω, 1206 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.33 W - PEP1206Y1000BNTA
- Vishay PEP 1 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.33 W - PEP1206Z1001BGTA
- TE Connectivity Holsworthy RT73 715 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B715RBTD
- TE Connectivity Holsworthy RT73 715 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B715KBTD
- TE Connectivity Holsworthy RT73 182 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B182KBTD
- TE Connectivity Holsworthy RT73 10 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B10RBTD
- Vishay PHPA 301 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E3010BST1
- Vishay PHPA 30.1 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E30R1BST1








