Vishay 1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.06 W - PEP0402Y1001BGTA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
239-1436
Mfr. Part No.:
PEP0402Y1001BGTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Power Rating

0.06W

Automotive Standard

AEC-Q200

Standards/Approvals

No

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy