TE Connectivity Holsworthy RA73 150 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J150RBTDF
- RS Stock No.:
- 238-9817
- Mfr. Part No.:
- RA73F1J150RBTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.31
(exc. GST)
$2.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 970 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $2.31 |
| 10 - 49 | $2.25 |
| 50 - 99 | $2.17 |
| 100 - 499 | $2.13 |
| 500 + | $2.08 |
*price indicative
- RS Stock No.:
- 238-9817
- Mfr. Part No.:
- RA73F1J150RBTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RA73 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RA73 | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Height 450μm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.
High thermal conductivity
Aluminum nitride substrate
Offers TCR down to 25ppm/°C
Related links
- TE Connectivity Holsworthy RA73 150 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J150RBTDF
- TE Connectivity Holsworthy RA73 7.5 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J7K5BTDF
- TE Connectivity Holsworthy RA73 221 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J221RBTDF
- TE Connectivity Holsworthy RA73 10 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J10KBTDF
- TE Connectivity Holsworthy RA73 2 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J2K0BTDF
- TE Connectivity Holsworthy RA73 5.62 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W -
- TE Connectivity Holsworthy RA73 22.1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W -
- TE Connectivity Holsworthy RA73 3.32 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W -
