KOA SG73P1EW 1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1R00F

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$8.70

(exc. GST)

$9.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900$0.087$8.70
1000 - 1900$0.086$8.60
2000 - 4900$0.084$8.40
5000 +$0.083$8.30

*price indicative

Packaging Options:
RS Stock No.:
234-3311
Mfr. Part No.:
SG73P1EWTTP1R00F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

1Ω

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0402

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.25W

Voltage

75V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SG73P1EW

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, RoHS

Width

500μm

Height

350μm

Length

1mm

Termination Style

Solder

COO (Country of Origin):
JP
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 1 ohm. It is used in circuits to catch inductive lighting surge and it has ±1% of tolerance.

Superior to RK73B/RK73H series in Pulse withstanding voltage and high power

AEC-Q200 tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy