TE Connectivity 100 mΩ, 2010 Metal Strip Resistor ±1 % 1 W - TLRP2H10WR100FTE

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-2384
Mfr. Part No.:
TLRP2H10WR100FTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100 mΩ

Package/Case

2010

Technology

Metal Strip

Product Type

Resistor

Tolerance

±1 %

Power Rating

1 W

COO (Country of Origin):
TW
The TE Connectivity high power metal strip resistors used for current sensing positions. These TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong Terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.

Up to 3 Watt at 70°C

20:10 packages available

Low inductance <5nH

AEC-Q200 qualified

Sulfur resistant unaffected by sulfur environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy