TE Connectivity TLRP 75 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR075FTE
- RS Stock No.:
- 232-2382
- Mfr. Part No.:
- TLRP2H10WR075FTE
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2382
- Mfr. Part No.:
- TLRP2H10WR075FTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 75mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 270mV | |
| Mount Type | Surface | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | TLRP | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Height | 600μm | |
| Width | 2.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 75mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 270mV | ||
Mount Type Surface | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series TLRP | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Height 600μm | ||
Width 2.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity high power metal strip resistors used for current sensing positions. These TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.
Up to 3 Watt at 70°C
20:10 packages available
Low inductance <5nH
AEC-Q200 qualified
Sulfur resistant unaffected by sulfur environments
Related links
- TE Connectivity TLRP 75 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR075FTE
- TE Connectivity TLRP 10 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR010FTE
- TE Connectivity TLRP 20 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR020FTE
- TE Connectivity TLRP 50 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR050FTE
- TE Connectivity TLRP 68 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR068FTE
- TE Connectivity 100 mΩ, 2010 Metal Strip Resistor ±1 % 1 W - TLRP2H10WR100FTE
- TE Connectivity 30 mΩ, 2010 Metal Strip Resistor ±1 % 1 W - TLRP2H10WR030FTE
- Bourns CST0612 5 mΩ, 0612 Metal Strip Resistor 1 % Surface 1 W - CST0612-FC-R001E
