TE Connectivity TLRP 10 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR010FTE
- RS Stock No.:
- 232-2373
- Mfr. Part No.:
- TLRP2H10WR010FTE
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,530 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.723 | $7.23 |
| 100 - 490 | $0.709 | $7.09 |
| 500 - 990 | $0.695 | $6.95 |
| 1000 - 1990 | $0.681 | $6.81 |
| 2000 + | $0.667 | $6.67 |
*price indicative
- RS Stock No.:
- 232-2373
- Mfr. Part No.:
- TLRP2H10WR010FTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10mΩ | |
| Product Type | Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 100mV | |
| Mount Type | Surface | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TLRP | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10mΩ | ||
Product Type Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 100mV | ||
Mount Type Surface | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TLRP | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Termination Style Solder | ||
Height 600μm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity high power metal strip resistor used for current sensing positions. These TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.
Up to 3 Watt at 70°C
20:10 packages available
Low inductance <5nH
AEC-Q200 qualified
Sulfur resistant unaffected by sulfur environments
Related links
- TE Connectivity TLRP 10 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR010FTE
- TE Connectivity TLRP 20 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR020FTE
- TE Connectivity TLRP 75 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR075FTE
- TE Connectivity TLRP 50 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR050FTE
- TE Connectivity TLRP 68 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR068FTE
- Bourns CST0612 5 mΩ, 0612 Metal Strip Resistor 1 % Surface 1 W - CST0612-FC-R001E
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R033ELF
- Bourns CRF 0.05 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R002ELF
