Bourns CMP 100 kΩ, 0603 Thick Film Resistor ±1 % 0.25 W - CMP0603AFX-1003ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$10.10

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.101$10.10
500 - 900$0.098$9.80
1000 - 1900$0.095$9.50
2000 +$0.092$9.20

*price indicative

Packaging Options:
RS Stock No.:
232-0782
Distrelec Article No.:
304-40-341
Mfr. Part No.:
CMP0603AFX-1003ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Product Type

Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CMP

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

450μm

COO (Country of Origin):
TW
The Bourns CMP-A series is the high power anti- surge chip resistors with thick film technology. This resistor has power rating up to 0.25 watts at 70 °C. The package size of the resistor is 0603 with tin-plated termination. This resistor is suitable for power supplies, digital meters, consumer electronics, LED lighting and industry control boards.

High power surge withstanding

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy