TE Connectivity TLRP 91 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR091FTE

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-3988
Mfr. Part No.:
TLRP3A30DR091FTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

91mΩ

Product Type

Surface Mount Resistor

Technology

Current Sensing

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

3W

Voltage

520mV

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TLRP

Maximum Operating Temperature

170°C

Standards/Approvals

No

Height

700μm

Length

6.4mm

Termination Style

Solder

Width

3.2mm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.091 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Each (On a Tape of 10)
$0.834
Each (Supplied on a Reel)
$0.834
Each (Supplied on a Reel)
$0.883
Each (Supplied on a Reel)
$0.894

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy