TE Connectivity TLRP 30 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR030FTE

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.54

(exc. GST)

$9.39

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,850 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90$0.854$8.54-
100 - 190$0.841$8.411%
200 - 490$0.828$8.283%
500 - 990$0.815$8.154%
1000 +$0.802$8.026%

*price indicative

Packaging Options:
RS Stock No.:
231-3959
Mfr. Part No.:
TLRP3A30DR030FTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

30mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Current Sensing

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

300mV

Power Rating

3W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TLRP

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

170°C

Length

6.4mm

Height

700μm

Termination Style

Solder

Width

3.2mm

Standards/Approvals

No

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.03 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Each (Supplied on a Reel)
$0.854
Each (On a Tape of 10)
$0.854
Each (On a Tape of 10)
$0.854
Each (On a Tape of 10)
$0.854

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy