TE Connectivity TLRP 6 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR006FTE

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.94

(exc. GST)

$9.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90$0.894$8.94-
100 - 190$0.879$8.791%
200 - 490$0.867$8.673%
500 - 990$0.852$8.524%
1000 +$0.84$8.406%

*price indicative

Packaging Options:
RS Stock No.:
231-3936
Mfr. Part No.:
TLRP3A30DR006FTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6mΩ

Product Type

Surface Mount Resistor

Technology

Current Sensing

Resistor Type

Current

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Voltage

130mV

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TLRP

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

3.2mm

Standards/Approvals

No

Termination Style

Solder

Length

6.4mm

Height

700μm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.006 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy