TE Connectivity 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR005FTE
- RS Stock No.:
- 231-3933
- Mfr. Part No.:
- TLRP3A30DR005FTE
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,304.00
(exc. GST)
$1,436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.326 | $1,304.00 |
| 20000 + | $0.294 | $1,176.00 |
*price indicative
- RS Stock No.:
- 231-3933
- Mfr. Part No.:
- TLRP3A30DR005FTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Termination Style | Solder | |
| Height | 700μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Standards/Approvals No | ||
Length 6.4mm | ||
Width 3.2mm | ||
Termination Style Solder | ||
Height 700μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.005 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR005FTE
- TE Connectivity 100 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR100FTE
- Yageo PA 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - PA2512FKF7T0R005E
- TE Connectivity 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR010FTE
- TE Connectivity 40 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR040FTE
- TE Connectivity 50 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR050FTE
- TE Connectivity 25 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR025FTE
- TE Connectivity TLRP 39 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR039FTE
