KOA TLR3AP 680 Ω, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTEL680F75

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,332.00

(exc. GST)

$1,466.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.666$1,332.00-
10000 +$0.60$1,200.009%

*price indicative

RS Stock No.:
231-3700
Mfr. Part No.:
TLR3APDTEL680F75
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

680Ω

Technology

Metal Plate

Resistor Type

General Purpose

Package/Case

2512

Packaging

Embossed Plastic

Tolerance

±1 %

Power Rating

5W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

TLR3AP

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Width

3.18mm

Termination Style

Solder

Length

6.35mm

Height

600μm

Standards/Approvals

AEC-Q200, REACH, RoHS

COO (Country of Origin):
JP
The KOA metal plate current sense resistor has a super corrosive and heat resistance metal alloy material. Its applications includes current sensing, voltage division and pulse applications. It is suitable for reflow soldering and not for flow soldering.

Ultra-low TCR (+50ppm/°C) available

Ultra low resistance (0.5mΩ - 20mΩ)

Suitable for reflow soldering (Not suitable for flow soldering)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy