KOA TLR3AP 9 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE9L00F75

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.75

View bulk pricing options

Subtotal (1 tape of 5 units)*

$11.22

(exc. GST)

$12.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$2.244$11.22-
25 - 95$2.174$10.87$1.75
100 - 245$2.102$10.51$14.20
250 - 495$2.04$10.20$51.00
500 +$1.976$9.88$134.00

*price indicative

Packaging Options:
RS Stock No.:
231-3697
Mfr. Part No.:
TLR3APDTE9L00F75
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

9mΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Metal Plate

Package/Case

2512

Packaging

Embossed Plastic

Tolerance

±1 %

Power Rating

3W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

TLR3AP

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Width

3.18mm

Height

600μm

Termination Style

Solder

Length

6.35mm

Standards/Approvals

AEC-Q200, REACH, RoHS

COO (Country of Origin):
JP
The KOA metal plate current sense resistor has a super corrosive and heat resistance metal alloy material. Its applications includes current sensing, voltage division and pulse applications. It is suitable for reflow soldering and not for flow soldering.

Ultra-low TCR (+50ppm/°C) available

Ultra low resistance (0.5mΩ - 20mΩ)

Suitable for reflow soldering (Not suitable for flow soldering)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy