Vishay PHPA 20 Ω, 2512 Thin Film, Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E20R0BST1
- RS Stock No.:
- 230-3102
- Mfr. Part No.:
- PHPA2512E20R0BST1
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.63
(exc. GST)
$10.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 594 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.63 |
| 10 - 49 | $9.49 |
| 50 - 99 | $9.35 |
| 100 - 499 | $9.21 |
| 500 + | $9.07 |
*price indicative
- RS Stock No.:
- 230-3102
- Mfr. Part No.:
- PHPA2512E20R0BST1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 20Ω | |
| Technology | Thin Film, Wirewound | |
| Resistor Type | High Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 2.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PHPA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Length | 6.58mm | |
| Height | 510μm | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 20Ω | ||
Technology Thin Film, Wirewound | ||
Resistor Type High Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 2.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PHPA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Length 6.58mm | ||
Height 510μm | ||
Width 3.15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Vishay PHPA series chip resistors incorporates the self passivated enhanced tantalum nitride film to give superior moisture resistance, ESD, voltage coefficient, and resistance stability performance. They are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end users circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.
Material tantalum nitride
Resistance range 10 Ω to 30.1 kΩ
Voltage coefficient < 0.1 ppm/V
Working voltage 200 V
Operating temperature range -55 °C to +155 °C
Noise < -30 dB
Related links
- Vishay PHPA 20 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E20R0BST1
- Vishay PHPA 20 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E20R0BST1
- Vishay PHPA 20 kΩ Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E2002BST1
- Vishay PHPA 20 kΩ Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E2002BST1
- Vishay PHPA 30.1 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E30R1BST1
- Vishay PHPA 75 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E75R0BST1
- Vishay PHPA 402 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E4020BST1
- Vishay PHPA 301 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E3010BST1