Panasonic ERJ HP6 33 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J330V
- RS Stock No.:
- 228-5178
- Mfr. Part No.:
- ERJHP6J330V
- Brand:
- Panasonic
This image is representative of the product range
Add 25000 more to save $125.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$240.00
(exc. GST)
$265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.048 | $240.00 | - |
| 25000 + | $0.043 | $215.00 | $125.00 |
*price indicative
- RS Stock No.:
- 228-5178
- Mfr. Part No.:
- ERJHP6J330V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33Ω | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ HP6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 33Ω | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Automotive Standard AEC-Q200 | ||
Series ERJ HP6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Width 1.25mm | ||
Height 600μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
- RS Stock No. 2285179
- Mfr. Part No. ERJHP6J330V
- RS Stock No. 2285179P
- Mfr. Part No. ERJHP6J330V
- RS Stock No. 2285177
- Mfr. Part No. ERJHP6J2R7V
- RS Stock No. 2285199
- Mfr. Part No. ERJHP6J3R9V
Related links
- Panasonic ERJ HP6 33 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J330V
- Panasonic ERJ HP6 33 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J333V
- Panasonic ERJ HP6 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J222V
- Panasonic ERJ HP6 820 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J821V
- Panasonic ERJ HP6 680 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J681V
- Panasonic ERJ HP6 120 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J124V
- Panasonic ERJ HP6 39 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J390V
- Panasonic ERJ HP6 560 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J561V











