Panasonic ERJ HP6 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J101V
- RS Stock No.:
- 228-5103
- Mfr. Part No.:
- ERJHP6J101V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.089 | $8.90 | - |
| 1000 - 2400 | $0.086 | $8.60 | 3% |
| 2500 + | $0.082 | $8.20 | 7% |
*price indicative
- RS Stock No.:
- 228-5103
- Mfr. Part No.:
- ERJHP6J101V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ HP6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 600μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ HP6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 600μm | ||
Length 2mm | ||
Termination Style Solder | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0805 package high temperature chip resistors has 100 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ HP6 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J101V
- Panasonic ERJ HP6 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J104V
- Panasonic ERJ HP6 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J222V
- Panasonic ERJ HP6 820 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J821V
- Panasonic ERJ HP6 680 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J681V
- Panasonic ERJ HP6 120 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J124V
- Panasonic ERJ HP6 39 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J390V
- Panasonic ERJ HP6 560 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J561V
