Panasonic ERJ H3G 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ100V
- RS Stock No.:
- 228-4773
- Mfr. Part No.:
- ERJH3GJ100V
- Brand:
- Panasonic
This image is representative of the product range
Add 25000 more to save $75.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$160.00
(exc. GST)
$175.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.032 | $160.00 | - |
| 25000 + | $0.029 | $145.00 | $75.00 |
*price indicative
- RS Stock No.:
- 228-4773
- Mfr. Part No.:
- ERJH3GJ100V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H3G | |
| Maximum Operating Temperature | 175°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H3G | ||
Maximum Operating Temperature 175°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 450μm | ||
Width 800μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ H3G 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ100V
- Panasonic ERJ H3G 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ103V
- Panasonic ERJ H3G 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ332V
- Panasonic ERJ H3G 68 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ683V
- Panasonic ERJ H3G 120 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ121V
- Panasonic ERJ H3G 12 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ123V
- Panasonic ERJ H3G 6.8 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ6R8V
- Panasonic ERJ H3G 680 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ681V
