Panasonic 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF2202V
- RS Stock No.:
- 228-4728
- Mfr. Part No.:
- ERJH3EF2202V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.089 | $8.90 | - |
| 1000 - 2400 | $0.085 | $8.50 | $4.00 |
| 2500 + | $0.082 | $8.20 | $17.50 |
*price indicative
- RS Stock No.:
- 228-4728
- Mfr. Part No.:
- ERJH3EF2202V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 800μm | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 800μm | ||
Width 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0603 package high temperature chip resistors has 22K ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF2202V
- Vishay CRCW 1.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW08051K30FKEA
- Panasonic ERJ6RQ 3.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R6V
- Yageo RL 220 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RL0805FR-070R22L
- TE Connectivity CRG 6.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRG0805F6K8
- TE Connectivity CRG 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRG0805F22R
- Vishay CRCW 1.3 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW08051M30FKEA
- Vishay CRCW 39 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080539R0FKEA
