Panasonic ERJ H3E 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF15R0V
- RS Stock No.:
- 228-4711
- Mfr. Part No.:
- ERJH3EF15R0V
- Brand:
- Panasonic
This image is representative of the product range
Add 25000 more to save $125.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$240.00
(exc. GST)
$265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.048 | $240.00 | - |
| 25000 + | $0.043 | $215.00 | $125.00 |
*price indicative
- RS Stock No.:
- 228-4711
- Mfr. Part No.:
- ERJH3EF15R0V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 15Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ H3E | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 15Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Automotive Standard AEC-Q200 | ||
Series ERJ H3E | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ H3E 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF15R0V
- Panasonic ERJ H3E 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1502V
- Panasonic ERJ H3E 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1501V
- Panasonic ERJ H3E 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF2700V
- Panasonic ERJ H3E 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1200V
- Panasonic ERJ H3E 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF3301V
- Panasonic ERJ H3E 68 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF6802V
- Panasonic ERJ H3E 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1001V
