Panasonic ERJ H2G 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ101X
- RS Stock No.:
- 228-4420
- Mfr. Part No.:
- ERJH2GJ101X
- Brand:
- Panasonic
This image is representative of the product range
Add 50000 more to save $200.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$340.00
(exc. GST)
$370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.034 | $340.00 | - |
| 50000 + | $0.03 | $300.00 | $200.00 |
*price indicative
- RS Stock No.:
- 228-4420
- Mfr. Part No.:
- ERJH2GJ101X
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H2G | |
| Maximum Operating Temperature | 175°C | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H2G | ||
Maximum Operating Temperature 175°C | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ H2G 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ101X
- Panasonic ERJ H2G 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ104X
- Panasonic ERJ H2G 22 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ223X
- Panasonic ERJ H2G 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ561X
- Panasonic ERJ H2G 47 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ473X
- Panasonic ERJ H2G 150 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ154X
- Panasonic ERJ H2G 120 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ121X
- Panasonic ERJ H2G 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ822X
