Panasonic ERJ H2G 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ100X
- RS Stock No.:
- 228-4417
- Mfr. Part No.:
- ERJH2GJ100X
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-4417
- Mfr. Part No.:
- ERJH2GJ100X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H2G | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H2G | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0402 package high temperature chip resistors has 10 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ H2G 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ100X
- Panasonic ERJ H2G 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ103X
- Panasonic ERJ H2G 22 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ223X
- Panasonic ERJ H2G 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ561X
- Panasonic ERJ H2G 47 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ473X
- Panasonic ERJ H2G 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ104X
- Panasonic ERJ H2G 150 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ154X
- Panasonic ERJ H2G 120 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ121X
