Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
- RS Stock No.:
- 228-4413
- Mfr. Part No.:
- ERJH2CF8R20X
- Brand:
- Panasonic
This image is representative of the product range
Add 50000 more to save $350.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$680.00
(exc. GST)
$750.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.068 | $680.00 | - |
| 50000 + | $0.061 | $610.00 | $350.00 |
*price indicative
- RS Stock No.:
- 228-4413
- Mfr. Part No.:
- ERJH2CF8R20X
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 8.2Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H2C | |
| Maximum Operating Temperature | 175°C | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 8.2Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H2C | ||
Maximum Operating Temperature 175°C | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 500μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
- Panasonic ERJ H2C 6.8 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF6R80X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2C 2.7 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF2R70X
- Panasonic ERJ H2C 4.7 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF4R70X
- Panasonic ERJ H2C 5.6 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF5R60X
- Panasonic ERJ H2C 1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF1R00X
- Panasonic ERJ H2C 3.3 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R30X
