Panasonic ERJ B2 2.7 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF272V
- RS Stock No.:
- 228-0708
- Mfr. Part No.:
- ERJB2AF272V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-0708
- Mfr. Part No.:
- ERJB2AF272V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.7kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ B2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.7kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ B2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 2700 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Related links
- Panasonic ERJ B2 2.7 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF272V
- Panasonic ERJ B2 2.7 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF2R7V
- Panasonic ERJ B2 6.2 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF622V
- Panasonic ERJ B2 91 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF910V
- Panasonic ERJ B2 240 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF241V
- Panasonic ERJ B2 33 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF330V
- Panasonic ERJ B2 68 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF680V
- Panasonic ERJ B2 24 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF240V
