Panasonic ERJ B2 270 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF271V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,245.00

(exc. GST)

$1,370.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.249$1,245.00
25000 +$0.224$1,120.00

*price indicative

RS Stock No.:
228-0706
Mfr. Part No.:
ERJB2AF271V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

270Ω

Technology

Thick Film

Resistor Type

High Power

Package/Case

0612

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.75W

Voltage

200V

Automotive Standard

AEC-Q200

Series

ERJ B2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

3.2mm

Height

550μm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 270 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy