Panasonic ERJ B2 160 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF161V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $1,275.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,585.00

(exc. GST)

$2,845.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.517$2,585.00-
25000 +$0.466$2,330.00$1,275.00

*price indicative

RS Stock No.:
228-0672
Mfr. Part No.:
ERJB2AF161V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

160Ω

Product Type

Resistor

Resistor Type

High Power

Technology

Thick Film

Package/Case

0612

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

200V

Power Rating

0.75W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

3.2mm

Termination Style

Solder

Height

550μm

Length

1.6mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 160 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Each (On a Reel of 5000)
$0.211
Each (On a Tape of 20)
$0.673
Each (On a Tape of 20)
$0.424
Each (On a Tape of 20)
$0.547

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy