Panasonic ERJ B1 3.9 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF392U
- RS Stock No.:
- 228-0520
- Mfr. Part No.:
- ERJB1AF392U
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.30
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$14.64
(exc. GST)
$16.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $0.732 | $14.64 | - |
| 100 - 980 | $0.719 | $14.38 | $1.30 |
| 1000 - 1980 | $0.705 | $14.10 | $27.00 |
| 2000 + | $0.693 | $13.86 | $78.00 |
*price indicative
- RS Stock No.:
- 228-0520
- Mfr. Part No.:
- ERJB1AF392U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.9kΩ | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ B1 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 2.5mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.9kΩ | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 1W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ B1 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 2.5mm | ||
Termination Style Solder | ||
Height 550μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 3900 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
- RS Stock No. 2280493
- Mfr. Part No. ERJB1AF272U
Each (On a Tape of 20)
$0.732
- RS Stock No. 2280437
- Mfr. Part No. ERJB1AF112U
Each (On a Tape of 20)
$0.732
- RS Stock No. 2280460
- Mfr. Part No. ERJB1AF162U
Each (On a Tape of 20)
$0.815
- RS Stock No. 2280445
- Mfr. Part No. ERJB1AF122U
Each (On a Tape of 20)
$0.717
Related links
- Panasonic ERJ B1 3.9 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF392U
- Panasonic ERJ B1 3.9 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BF3R9U
- Panasonic ERJ B1 2.4 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF242U
- Panasonic ERJ B1 620 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF621U
- Panasonic ERJ B1 12 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR012U
- Panasonic ERJ B1 47 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF470U
- Panasonic ERJ B1 180 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF181U
- Panasonic ERJ B1 27 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF270U











