Panasonic ERJ B1 33 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF330U

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (20 units, on tapes of 20)*

$5.58

(exc. GST)

$6.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,860 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
20 - 80$0.279$5.58
100 - 980$0.274$5.48
1000 - 1980$0.269$5.38
2000 +$0.264$5.28

*price indicative

Packaging Options:
RS Stock No.:
228-0503
Mfr. Part No.:
ERJB1AF330U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

33Ω

Product Type

Resistor

Resistor Type

High Power

Technology

Thick Film

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

1W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B1

Maximum Operating Temperature

155°C

Height

0.55mm

Length

2.5mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 33 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy