Panasonic ERJ B1 1.5 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF152U

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $1,150.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,315.00

(exc. GST)

$2,545.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.463$2,315.00-
25000 +$0.417$2,085.00$1,150.00

*price indicative

RS Stock No.:
228-0455
Mfr. Part No.:
ERJB1AF152U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.5kΩ

Product Type

Resistor

Resistor Type

High Power

Technology

Thick Film

Package/Case

1020

Tolerance

±1 %

Packaging

Embossed Carrier Tape

Power Rating

1W

Voltage

200V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B1

Maximum Operating Temperature

155°C

Width

5mm

Termination Style

Solder

Length

2.5mm

Height

550μm

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 1500 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy